896-028-522-208

Heilind Number:EDA896-028-522-208
Manufacturer:EDAC
Manufacturer Number:896-028-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-208

Detailed Description

Discover our High Temp Card Edge Connectors designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. Featuring two rows of 28 positions each, they provide ample connectivity for your applications. The contact material, a high-quality Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial uses. Their straight mount orientation makes installation a breeze. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.