896-028-522-212

Heilind Number:EDA896-028-522-212
Manufacturer:EDAC
Manufacturer Number:896-028-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durable performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and reliability. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The 2-row configuration with 28 positions, .125-inch pitch, and .2-inch row spacing allows for seamless integration. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Invest in quality with our Board To Board PCB Connectors.