896-028-522-602

Heilind Number:EDA896-028-522-602
Manufacturer:EDAC
Manufacturer Number:896-028-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-602

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for durability and performance, they feature a single row layout with 28 positions for seamless board-to-board integration. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and compliance. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, they are ideal for demanding industrial environments. Choose these connectors for robust and secure electronic connections.