896-028-522-603

Heilind Number:EDA896-028-522-603
Manufacturer:EDAC
Manufacturer Number:896-028-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-603

Detailed Description

Discover our high-quality High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors are perfect for applications requiring a robust and reliable connection. With an amperage rating of 3 A and a housing material of UL 94V-0 Polyphenylene Sulfide, they are built to withstand even the harshest environments. Featuring a single row with 28 positions, these connectors offer seamless connectivity with a pitch of .125 in and row spacing of .2 in. Crafted with copper alloy contact material, they ensure excellent conductivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Ideal for PCB applications, these connectors are a must-have for your electronic projects.