896-028-522-604

Heilind Number:EDA896-028-522-604
Manufacturer:EDAC
Manufacturer Number:896-028-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-604

Detailed Description

Elevate your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they offer easy integration and a pitch of .125 inches for seamless connectivity. The contact material, Copper Alloy, guarantees reliable transmission of signals, while the straight mount orientation simplifies installation. Supporting up to 28 positions, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the ideal choice for high-temperature environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.