896-028-522-612

Heilind Number:EDA896-028-522-612
Manufacturer:EDAC
Manufacturer Number:896-028-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB boards. Crafted from Copper Alloy, the 28 contact positions guarantee reliable conductivity. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with these essential components for superior connectivity.