896-028-522-802

Heilind Number:EDA896-028-522-802
Manufacturer:EDAC
Manufacturer Number:896-028-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-802

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic applications. Featuring 28 positions and a straight mount orientation, they provide efficient and secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your PCB assembly with these high-performance connectors, guaranteeing long-lasting, high-quality connections.