896-028-522-803

Heilind Number:EDA896-028-522-803
Manufacturer:EDAC
Manufacturer Number:896-028-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for lasting performance in demanding environments, these connectors boast a 3 A amperage rating and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With two rows and 28 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Choose the straight mount orientation for easy installation. Perfect for high-temperature and high-performance needs, these connectors are a must-have for any PCB assembly project.