896-028-522-804

Heilind Number:EDA896-028-522-804
Manufacturer:EDAC
Manufacturer Number:896-028-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of Copper Alloy contacts, they offer secure and efficient power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 28 positions cater to various connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where performance is paramount. Upgrade your setup with these reliable connectors and experience seamless board-to-board connectivity.