896-028-522-812

Heilind Number:EDA896-028-522-812
Manufacturer:EDAC
Manufacturer Number:896-028-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, specifically designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature settings ranging from -40 to 105 °C. With a double-row configuration and a total of 28 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts and a pitch of .125 inches guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Trust in our connectors for seamless board-to-board connections in your projects.