896-028-526-101

Heilind Number:EDA896-028-526-101
Manufacturer:EDAC
Manufacturer Number:896-028-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row with 28 positions, suitable for a wide range of applications. Crafted with precision, they guarantee reliable conductivity, thanks to Copper Alloy contact material. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial use. Trust in our black Card Edge Connectors for efficient and secure board-to-board connections. Elevate your connectivity solutions today.