896-028-526-102

Heilind Number:EDA896-028-526-102
Manufacturer:EDAC
Manufacturer Number:896-028-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-102

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with industry safety standards. Featuring 28 positions in a single row configuration, they provide seamless connectivity for your PCB applications. The contact material, copper alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Trust in our connectors for superior quality and performance in all your board-to-board PCB applications.