896-028-526-103

Heilind Number:EDA896-028-526-103
Manufacturer:EDAC
Manufacturer Number:896-028-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-103

Detailed Description

Enhance your electronic connections with our high temp black card edge connectors, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure reliable conductivity and durability. Featuring a single row design with 28 positions and a pitch of .125 inches, they offer seamless integration onto PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your system with these high-quality connectors for efficient board-to-board connections.