896-028-526-104

Heilind Number:EDA896-028-526-104
Manufacturer:EDAC
Manufacturer Number:896-028-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a single row layout and 28 positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with these high-quality connectors and experience seamless performance like never before.