896-028-526-107

Heilind Number:EDA896-028-526-107
Manufacturer:EDAC
Manufacturer Number:896-028-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 28 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding applications where stability and durability are paramount. Explore our range of Board To Board PCB Connectors for more connectivity solutions.