896-028-526-108

Heilind Number:EDA896-028-526-108
Manufacturer:EDAC
Manufacturer Number:896-028-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-108

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they feature a single row of 28 positions, each boasting durable Copper Alloy contacts for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the .125-inch pitch and .2-inch row spacing offer precise compatibility. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-demand environments. Choose straight mount orientation for seamless integration into your PCB setups. Elevate your connectivity solutions with these essential components.