896-028-526-201

Heilind Number:EDA896-028-526-201
Manufacturer:EDAC
Manufacturer Number:896-028-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 28 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these durable and high-performing connectors.