896-028-526-204

Heilind Number:EDA896-028-526-204
Manufacturer:EDAC
Manufacturer Number:896-028-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-204

Detailed Description

Elevate your connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. Featuring two rows of copper alloy contacts, each with 28 positions and a pitch of .125 inches, they ensure efficient signal transmission on your PCB. The straight mount orientation and row spacing of .2 inches make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in any setting. Upgrade your setup with these essential components for seamless board-to-board connections.