896-028-526-207

Heilind Number:EDA896-028-526-207
Manufacturer:EDAC
Manufacturer Number:896-028-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a two-row configuration and a total of 28 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3A. Engineered for easy integration, the connectors have a straight mount orientation and a pitch of 0.125 inches, with a row spacing of 0.2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial setups. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.