896-028-526-208

Heilind Number:EDA896-028-526-208
Manufacturer:EDAC
Manufacturer Number:896-028-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-208

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the harshest environments. With two rows of 28 copper alloy contacts, they guarantee secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Upgrade your connectivity solutions with our reliable and high-performance Card Edge Connectors.