896-028-526-212

Heilind Number:EDA896-028-526-212
Manufacturer:EDAC
Manufacturer Number:896-028-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature settings. With a dual-row configuration, they offer enhanced versatility for your connectivity needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Boasting 28 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they're built to withstand extreme conditions. Trust in our connectors for seamless and secure board-to-board connections every time.