896-028-526-602

Heilind Number:EDA896-028-526-602
Manufacturer:EDAC
Manufacturer Number:896-028-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-602

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 28 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and reliable conductivity in high-temperature environments. Operating flawlessly between -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCBs with these high-quality connectors for seamless and efficient connectivity.