896-028-526-604

Heilind Number:EDA896-028-526-604
Manufacturer:EDAC
Manufacturer Number:896-028-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 28 positions, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable conductivity even in high-temperature environments, ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in assembly. Trust in these connectors for efficient and secure board-to-board connections in your electronic projects.