896-028-526-608

Heilind Number:EDA896-028-526-608
Manufacturer:EDAC
Manufacturer Number:896-028-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-608

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row with 28 positions, perfect for seamless board-to-board connections. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure safe and efficient operation even in harsh environments. The copper alloy contact material guarantees robust contact points, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors offer versatility in various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for high-performance systems. Upgrade your connectivity solutions with these reliable and durable Card Edge Connectors.