896-028-526-612

Heilind Number:EDA896-028-526-612
Manufacturer:EDAC
Manufacturer Number:896-028-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-612

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimum durability. With a single row layout and copper alloy contact material, they offer reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration into your PCB setup. Perfect for board-to-board connections, these connectors come in a 28-position configuration and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential components for your high-temperature applications. Trust in our connectors to deliver top-notch performance and longevity.