896-028-526-802

Heilind Number:EDA896-028-526-802
Manufacturer:EDAC
Manufacturer Number:896-028-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-802

Detailed Description

Elevate your electronic assembly with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 3A amperage rating, making them suitable for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee reliable connectivity. With two rows and a total of 28 positions, they offer ample room for intricate PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for seamless integration into your designs. Upgrade your PCB connections with these quality components.