896-028-526-803

Heilind Number:EDA896-028-526-803
Manufacturer:EDAC
Manufacturer Number:896-028-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-803

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each rated for 3 A, you can rely on secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample connectivity options. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or electronic application. Trust in our high-quality connectors to keep your systems running smoothly.