896-028-526-804

Heilind Number:EDA896-028-526-804
Manufacturer:EDAC
Manufacturer Number:896-028-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors, designed for top-tier performance in demanding environments. With a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look professional but also ensure maximum safety and durability. Featuring two rows of 28 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and reliable connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Whether you're designing cutting-edge technology or upgrading existing systems, our Card Edge Connectors are the perfect choice for seamless and efficient board-to-board connections. Elevate your PCB design with the precision and quality of our connectors.