896-028-526-807

Heilind Number:EDA896-028-526-807
Manufacturer:EDAC
Manufacturer Number:896-028-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors offer a secure fit with a pitch of .125 inches and row spacing of .2 inches. With a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they ensure reliable performance even in harsh environments. Featuring two rows and 28 positions, they provide ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for high-temp environments. Trust in their straight mount orientation for easy installation. Upgrade your PCB setups with these top-of-the-line connectors, a must-have in any tech enthusiast's toolkit.