896-028-526-808

Heilind Number:EDA896-028-526-808
Manufacturer:EDAC
Manufacturer Number:896-028-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-808

Detailed Description

Upgrade your high-temperature connectivity with our black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a pitch of .125 inches and two rows of 28 positions each, they ensure efficient and reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. The straight mount orientation and row spacing of .2 inches make them easy to install on your PCBs. Trust in our high-quality connectors for seamless board-to-board connections.