896-028-526-812

Heilind Number:EDA896-028-526-812
Manufacturer:EDAC
Manufacturer Number:896-028-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-526-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are built to last. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. With a 3A amperage rating and copper alloy contact material, you can trust in reliable power transmission. The two-row configuration with 28 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, these connectors offer a seamless and secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your connectivity solution with these high-performance Card Edge Connectors.