896-028-540-101

Heilind Number:EDA896-028-540-101
Manufacturer:EDAC
Manufacturer Number:896-028-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-101

Detailed Description

Elevate your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a single row of 28 positions with a .125-inch pitch, perfect for secure board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal heat resistance and safety. With a current rating of 3A and copper alloy contacts, they guarantee efficient power transmission. Their straight mount orientation and .2-inch row spacing offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for industrial and high-performance electronic applications. Experience uncompromised quality and performance with our High Temp Card Edge Connectors.