896-028-540-103

Heilind Number:EDA896-028-540-103
Manufacturer:EDAC
Manufacturer Number:896-028-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-103

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and a total of 28 positions, they offer seamless connectivity for your electronic components. Crafted with copper alloy contacts and boasting an amperage of 3A, they guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB assembly with our High Temp Card Edge Connectors.