896-028-540-104

Heilind Number:EDA896-028-540-104
Manufacturer:EDAC
Manufacturer Number:896-028-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-104

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black color and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are built to withstand extreme heat and provide secure connections. With a single row layout, Copper Alloy contact material, and a pitch of .125 inches, they offer efficient and precise board-to-board connectivity. Each connector boasts 28 positions, perfect for accommodating multiple components. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile and stable installation, making them an essential component for any electronic assembly. Elevate your PCB design with these top-quality card edge connectors.