896-028-540-107

Heilind Number:EDA896-028-540-107
Manufacturer:EDAC
Manufacturer Number:896-028-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With an amperage rating of 3 A, they provide a steady power supply for your applications. The copper alloy contact material guarantees efficient signal transmission, while the single-row design with 28 positions offers versatility in connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Whether you're working on a complex PCB project or need reliable board-to-board connections, our High Temp Card Edge Connectors deliver exceptional performance. Trust in their quality to streamline your electronic setups with ease.