896-028-540-108

Heilind Number:EDA896-028-540-108
Manufacturer:EDAC
Manufacturer Number:896-028-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-108

Detailed Description

Our High Temp Card Edge Connectors in sleek black are designed for reliable performance in demanding environments. With an amperage rating of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and fire resistance. Featuring a single row configuration with 28 positions, they are ideal for compact PCB layouts. The copper alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they are suitable for various board-to-board connection applications. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance even in extreme conditions. Trust in these connectors for seamless and dependable connectivity in your electronic systems.