896-028-540-112

Heilind Number:EDA896-028-540-112
Manufacturer:EDAC
Manufacturer Number:896-028-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-112

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material ensures secure connections, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With one row and 28 positions, these connectors offer ample connectivity options. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections.