896-028-540-202

Heilind Number:EDA896-028-540-202
Manufacturer:EDAC
Manufacturer Number:896-028-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With 28 positions spread across 2 rows and a pitch of .125 inches, these connectors offer ample connectivity for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various setups, while the 3A amperage rating guarantees efficient power transmission. Upgrade your board-to-board connections with these robust and efficient components.