896-028-540-203

Heilind Number:EDA896-028-540-203
Manufacturer:EDAC
Manufacturer Number:896-028-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at temperatures ranging from -40 to 105 °C. With a sleek black finish and a straight mount orientation, they offer both functionality and aesthetics. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of 3 A. Boasting a double-row configuration and a pitch of .125 in, these connectors provide a total of 28 positions for seamless board-to-board connections. Trust in our cutting-edge technology to elevate your electronic assemblies to the next level.