896-028-540-207

Heilind Number:EDA896-028-540-207
Manufacturer:EDAC
Manufacturer Number:896-028-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a pitch of .125 inches and two rows of 28 positions, they offer ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Elevate your PCB interconnectivity with these black Card Edge Connectors.