896-028-540-208

Heilind Number:EDA896-028-540-208
Manufacturer:EDAC
Manufacturer Number:896-028-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish, they offer a sleek and professional look to your setup. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with a total of 28 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability and performance are paramount. Trust in our connectors to deliver exceptional performance, even in the harshest conditions. Elevate your PCB connectivity with ease.