896-028-540-603

Heilind Number:EDA896-028-540-603
Manufacturer:EDAC
Manufacturer Number:896-028-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-603

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and are engineered to withstand temperatures ranging from -40 to 105 °C. With a single row layout and a total of 28 positions, they provide secure and reliable connectivity for your PCBs. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Each connector features copper alloy contacts, capable of handling up to 3 A of current. The precise pitch and row spacing of .125 in and .2 in, respectively, offer seamless integration and optimal signal transmission. Ideal for board-to-board applications, these connectors guarantee efficient data transfer in a straight mount orientation. Elevate your electronic projects with our high-performance Card Edge Connectors.