896-028-540-604

Heilind Number:EDA896-028-540-604
Manufacturer:EDAC
Manufacturer Number:896-028-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-604

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Crafted with precision, these connectors ensure reliable performance with a rated amperage of 3 A. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring a single row design with 28 positions, they offer seamless integration for your PCB setup. The copper alloy contact material, with a pitch of .125 in and row spacing of .2 in, facilitates efficient data transmission. With a straight mount orientation, they are easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Elevate your connectivity game with these top-of-the-line components.