896-028-540-607

Heilind Number:EDA896-028-540-607
Manufacturer:EDAC
Manufacturer Number:896-028-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in industrial environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance under extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring 28 positions in a single row layout, they offer ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating ensures safe and efficient power transmission. With a pitch of .125 in and row spacing of .2 in, these connectors provide precise and secure board-to-board connections. Whether you require straight or right-angle mounting, our connectors offer flexibility to suit your setup. Trust in our black-colored Card Edge Connectors to deliver exceptional performance and longevity in your projects.