896-028-540-608

Heilind Number:EDA896-028-540-608
Manufacturer:EDAC
Manufacturer Number:896-028-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure board-to-board connections. Perfect for high-temperature applications, they boast an operating temperature range of -40 to 105°C. Designed for efficiency, these connectors come in a sleek black color with a single row configuration and a straight mount orientation, making them easy to integrate into your setup. With 28 positions available, they provide ample connectivity options for your projects. Trust in our Card Edge Connectors to deliver superior performance and durability for all your PCB needs.