896-028-540-802

Heilind Number:EDA896-028-540-802
Manufacturer:EDAC
Manufacturer Number:896-028-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-802

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure and efficient board-to-board connections. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, they not only look professional but also offer reliable protection. Each connector features two rows of high-quality Copper Alloy contacts, ensuring a stable connection with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 28 positions, providing ample room for your PCB needs. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components, perfect for professionals in the electronics industry.