896-028-540-804

Heilind Number:EDA896-028-540-804
Manufacturer:EDAC
Manufacturer Number:896-028-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-804

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless connectivity in electronic systems. Designed for optimum performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a dual-row configuration and a total of 28 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your design. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for easy integration into your system. Whether you're working with high temperatures or low, rest assured that these connectors can handle it, with an operating temperature range of -40 to 105 degrees Celsius. Trust in our connectors to deliver seamless and dependable performance in your electronic applications.