896-028-540-812

Heilind Number:EDA896-028-540-812
Manufacturer:EDAC
Manufacturer Number:896-028-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-540-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3A, they offer reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row configuration with 28 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment to your PCBs. Whether you need straight or right-angle mounting, these connectors provide flexibility for your design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and automotive applications where reliability is paramount. Upgrade your PCB connections with our high-performance Card Edge Connectors.