896-028-541-104

Heilind Number:EDA896-028-541-104
Manufacturer:EDAC
Manufacturer Number:896-028-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-104

Detailed Description

Experience seamless connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined setups. Each connector features 28 positions with a pitch of .125 inches, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. The copper alloy contact material and 3A amperage rating offer reliable power delivery. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Join the future of connectivity with our Card Edge Connectors.