896-028-541-107

Heilind Number:EDA896-028-541-107
Manufacturer:EDAC
Manufacturer Number:896-028-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-107

Detailed Description

Enhance the performance of your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal functionality, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row configuration with 28 positions offers seamless connectivity. With a low pitch of .125 inches and row spacing of .2 inches, precise PCB mounting is facilitated. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in our exceptional quality and elevate your electronic systems with ease.